DOINGTER DOZ95N03T
| Manufacturer |
DOINGTER
Asian Brands |
| Mfr. Part # | DOZ95N03T |
| LCSC Part # | C48542694 |
| Package | DFN3x3-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 95A DFN3x3-8 |
| Description | N-Channel 30V 95A 59.5W Surface Mount DFN3x3-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | DFN3x3-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,850
4,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1687 | $ 0.84 |
50+ | $ 0.1336 | $ 6.68 |
150+ | $ 0.1186 | $ 17.79 |
500+ | $ 0.0998 | $ 49.90 |
2,500+ | $ 0.0915 | $ 228.75 |
5,000+ | $ 0.0865 | $ 432.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$