LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG1171 product image
Images for reference only

EG Micro EG1171RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG1171
LCSC Part #
C48533975
Packaging
SSOP-10
Customer #
Key Attributes
75kHz Step-down type Adjustable SSOP-10 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconEG Micro EG1171
In-Stock: 3,910
3,910 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1868$ 0.93
50+$ 0.1476$ 7.38
150+$ 0.1308$ 19.62
500+$ 0.1098$ 54.90
2,500+$ 0.1005$ 251.25
4,000+$ 0.0949$ 379.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerEG Micro
PackagingSSOP-10
Operating Temperature-45℃~+125℃
Frequency - Switching75kHz
FunctionStep-down type
Number of Outputs1
Features-
Output TypeAdjustable
TopologyBuck
Operating Voltage20V~200V
Switch tube (built-in/external)External
Output Current-
Output Voltage-
Quiescent Current-