BORN 5KP51AP
| Manufacturer |
BORN
Asian Brands |
| Mfr. Part # | 5KP51AP |
| LCSC Part # | C48533937 |
| Package | R-6(P-600) |
| Customer # | |
| Key Attributes | TVS DIODE 51VWM 61.9VC R-6(P-600) |
| Description | 82.4A 5kW@10/1000us 61.9V 62.7V Unidirectional 51V R-6(P-600) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Package | R-6(P-600) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
97 
97
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2951 | $ 0.30 |
10+ | $ 0.2889 | $ 2.89 |
30+ | $ 0.2843 | $ 8.53 |
100+ | $ 0.2797 | $ 27.97 |
Standard Packaging 300/Full
Box | ||
Better price for more quantity?
$