LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic LMV393IDR(LX) product image
  • LMV393IDR(LX) thumbnail 1
  • LMV393IDR(LX) thumbnail 2
  • LMV393IDR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic LMV393IDR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
LMV393IDR(LX)
LCSC Part #
C48533484
Packaging
SOP-8
Customer #
Key Attributes
General-purpose low-voltage rail-to-rail input open-drain output comparator
Datasheetpdf iconlingxingic LMV393IDR(LX)
In-Stock: 2,635
2,635 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0926$ 0.46
50+$ 0.0723$ 3.62
150+$ 0.0621$ 9.32
500+$ 0.0545$ 27.25
2,500+$ 0.0484$ 121.00
4,000+$ 0.0453$ 181.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
Manufacturerlingxingic
PackagingSOP-8
FeaturesComplementary bipolar input stage
Output TypeOpen-drain
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)70dB
Vos - Input Offset Voltage1mV
Quiescent Current60uA
Ib - Input Bias Current5pA
Output Mode-
Number of Channels2
Propagation Delay Time300ns;750ns
Input Offset Current(Ios)5pA
Operating Temperature-40℃~+125℃
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

LMV331/LMV393 is a CMOS general-purpose comparator available in single-channel (LMV331) and dual-channel (LMV393) configurations. It features rail-to-rail inputs and open-drain output, with a propagation delay of 300ns (at 100mV overdrive) and a quiescent current of 60μA per comparator. Ideal for portable consumer electronics applications requiring low-voltage operation, low power consumption, and space savings.

Features

AI Translation
  • Operating voltage: 2.5~5.5V
  • Single-channel quiescent current: 60μA
  • Rail-to-rail input
  • Low output saturation voltage: 40mV
  • Open-drain output
  • Package: LMV331: SOT23-5; LMV393: SOP8