lingxingic CD4099BE(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4099BE(LX) |
| LCSC Part # | C48533478 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 8-Bit Addressable Latch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Quiescent Current | 600uA | |
| Logic Type | Addressable Latch | |
| Series | 4000 Series | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 1.4mA | |
| Setup Time | 20ns | |
| Current - Output High(IOH) | 1.65mA | |
| Number of Channels | 8 | |
| Hold Time | 25ns | |
| Propagation Delay | 50ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4099 is an 8-bit addressable latch — a serial-input, parallel-output storage register capable of performing multiple functions. Its recommended operating supply voltage VDD ranges from 3V to 15V, with a reference voltage of VSS (typically ground). Unused inputs must be connected to VDD, VSS, or other inputs.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Operating temperature range: -40°C to +125°C
- Package: DIP16/SOP16/SSOP16/TSSOP16
In-Stock: 71
71 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2999 | $ 0.30 |
| 10+ | $ 0.2935 | $ 2.94 |
| 25+ | $ 0.2903 | $ 7.26 |
| 100+ | $ 0.2854 | $ 28.54 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Quiescent Current | 600uA | |
| Logic Type | Addressable Latch | |
| Series | 4000 Series | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 1.4mA | |
| Setup Time | 20ns | |
| Current - Output High(IOH) | 1.65mA | |
| Number of Channels | 8 | |
| Hold Time | 25ns | |
| Propagation Delay | 50ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4099 is an 8-bit addressable latch — a serial-input, parallel-output storage register capable of performing multiple functions. Its recommended operating supply voltage VDD ranges from 3V to 15V, with a reference voltage of VSS (typically ground). Unused inputs must be connected to VDD, VSS, or other inputs.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Operating temperature range: -40°C to +125°C
- Package: DIP16/SOP16/SSOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



