LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN65LBC184N(LX) product image
  • SN65LBC184N(LX) thumbnail 1
  • SN65LBC184N(LX) thumbnail 2
  • SN65LBC184N(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN65LBC184N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN65LBC184N(LX)
LCSC Part #
C48533476
Packaging
DIP-8
Customer #
Key Attributes
Low-power 500Kb RS-485 bus transceiver with fail-safe function
Datasheetpdf iconlingxingic SN65LBC184N(LX)
In-Stock: 835
835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3285$ 1.64
50+$ 0.2579$ 12.90
150+$ 0.2277$ 34.16
500+$ 0.19$ 95.00
2,000+$ 0.1732$ 346.40
4,000+$ 0.1631$ 652.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingDIP-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate500Kbps
Operating Temperature-40℃~+85℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection
Number of Receivers1
Quiescent Supply Current650uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The SN65LBC184 is a 5V half-duplex RS-485 bus transceiver integrating one driver and one receiver. It supports a wide supply voltage range of 3V to 5.5V, data rates up to 500Kbps, and up to 256 nodes on a single bus. The bus pins feature ±15kV HBM protection and support hot-swap capability, ensuring the driver and receiver outputs remain in a high-impedance state during power-up and power-down. The receiver provides full fail-safe protection against open-circuit, short-circuit, and termination fault conditions; the driver offers overvoltage and overcurrent protection. Operating temperature range is -40 to +85℃, available in DIP8 and SOP8 packages.

Features

AI Translation
  • Supply voltage range: 3V ~ 5.5V
  • Data rate: 500Kbps
  • Up to 256 nodes on a single bus
  • Bus pin protection: ±15kV HBM protection
  • Hot-swap support, outputs remain high-impedance during power-up/power-down
  • Receiver with full fail-safe functionality
  • Driver with overvoltage and overcurrent protection
  • Operating temperature range: -40 ~ +85℃
  • Package: DIP8/SOP8