lingxingic INA180A2IDBVR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | INA180A2IDBVR(LX) |
| LCSC Part # | C48533471 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Zero-drift bidirectional current sense amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | -200mV~30V | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 0.05uA | |
| Bandwidth | 210kHz | |
| Features | Bidirectional detection;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 75uA | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 175uA | |
| Gain | 50V/V | |
| Differential Voltage | ±30V | |
| Output Current | 8mA | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 23,075
23,075 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1309 | $ 0.65 |
| 50+ | $ 0.1036 | $ 5.18 |
| 150+ | $ 0.0899 | $ 13.49 |
| 500+ | $ 0.0797 | $ 39.85 |
| 3,000+ | $ 0.0737 | $ 221.10 |
| 6,000+ | $ 0.0696 | $ 417.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



