lingxingic INA180A3IDBVR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | INA180A3IDBVR(LX) |
| LCSC Part # | C48533470 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Zero-drift bidirectional current sense amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Vcm - Common Mode Voltage | -200mV~30V | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 50nA | |
| Bandwidth | 150kHz | |
| Features | Bidirectional detection;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 75uA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 8mA | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 175uA | |
| Gain | 100V/V | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
INA181 and INA180 are wide-bandwidth, zero-drift, bidirectional current-sense amplifiers designed for battery monitoring, power management, overcurrent detection, and similar applications. The devices sense the voltage drop across a shunt resistor over a common-mode voltage range of -0.2V to 30V. Both devices integrate a matched resistor gain network with four fixed gain options: 20 V/V, 50 V/V, 100 V/V, and 200 V/V. The INA181 and INA180 operate from a single supply of 2.7V to 5.5V with a maximum supply current of 260μA.
Features
- Rail-to-rail output
- Offset voltage: ±150μV (max, VCM=0V); ±500μV (max, VCM=12V)
- Gain error: ±1% (max)
- Offset drift: 1μV/℃ (max)
- Gain drift: 20ppm/℃ (max)
- Output voltage gain: 20V/V, 50V/V, 100V/V, 200V/V
- High bandwidth: 350kHz (specific variants)
- Package: SOT23-6 (INA181), SOT23-5 (INA180)
Applications
- Battery monitoring
- Power management
- Overcurrent detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1135 | $ 0.57 |
| 50+ | $ 0.1011 | $ 5.06 |
| 150+ | $ 0.0949 | $ 14.24 |
| 500+ | $ 0.0903 | $ 45.15 |
| 3,000+ | $ 0.0773 | $ 231.90 |
| 6,000+ | $ 0.0754 | $ 452.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Vcm - Common Mode Voltage | -200mV~30V | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 50nA | |
| Bandwidth | 150kHz | |
| Features | Bidirectional detection;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 75uA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 8mA | |
| Noise density(eN) | - | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 175uA | |
| Gain | 100V/V | |
| Differential Voltage | ±30V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
INA181 and INA180 are wide-bandwidth, zero-drift, bidirectional current-sense amplifiers designed for battery monitoring, power management, overcurrent detection, and similar applications. The devices sense the voltage drop across a shunt resistor over a common-mode voltage range of -0.2V to 30V. Both devices integrate a matched resistor gain network with four fixed gain options: 20 V/V, 50 V/V, 100 V/V, and 200 V/V. The INA181 and INA180 operate from a single supply of 2.7V to 5.5V with a maximum supply current of 260μA.
Features
- Rail-to-rail output
- Offset voltage: ±150μV (max, VCM=0V); ±500μV (max, VCM=12V)
- Gain error: ±1% (max)
- Offset drift: 1μV/℃ (max)
- Gain drift: 20ppm/℃ (max)
- Output voltage gain: 20V/V, 50V/V, 100V/V, 200V/V
- High bandwidth: 350kHz (specific variants)
- Package: SOT23-6 (INA181), SOT23-5 (INA180)
Applications
- Battery monitoring
- Power management
- Overcurrent detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



