lingxingic SN74HC153N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC153N(LX) |
| LCSC Part # | C48533467 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Dual 4-input Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/2 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output enable high-impedance | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 29ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT153 is a dual 4-input multiplexer. The device features individual enable inputs (nE) and common data select inputs (S0 and S1). For each multiplexer, the select inputs choose one of four binary inputs and route it to the multiplexer output (nY). When the E pin is HIGH, it forces the corresponding multiplexer output LOW. The inputs include clamping diodes, which allow input interfacing to voltages higher than VCC using current-limiting resistors.
Features
- Input levels: CMOS for SN74HC153; TTL for SN74HCT153
- Non-inverting outputs
- Individual enable input per output
- Common select inputs
- Supports n-to-1 line multiplexing
- Enable lines for cascading (n-to-1)
- Operating temperature range: -40℃ ~ +125℃
- Package options: DIP16/SOP16/TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2044 | $ 1.02 |
| 50+ | $ 0.1605 | $ 8.03 |
| 150+ | $ 0.1417 | $ 21.26 |
| 500+ | $ 0.1182 | $ 59.10 |
| 2,000+ | $ 0.1078 | $ 215.60 |
| 5,000+ | $ 0.1015 | $ 507.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/2 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output enable high-impedance | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 29ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC/HCT153 is a dual 4-input multiplexer. The device features individual enable inputs (nE) and common data select inputs (S0 and S1). For each multiplexer, the select inputs choose one of four binary inputs and route it to the multiplexer output (nY). When the E pin is HIGH, it forces the corresponding multiplexer output LOW. The inputs include clamping diodes, which allow input interfacing to voltages higher than VCC using current-limiting resistors.
Features
- Input levels: CMOS for SN74HC153; TTL for SN74HCT153
- Non-inverting outputs
- Individual enable input per output
- Common select inputs
- Supports n-to-1 line multiplexing
- Enable lines for cascading (n-to-1)
- Operating temperature range: -40℃ ~ +125℃
- Package options: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



