XIAMEN FARATRONIC C242A223J20C350
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C242A223J20C350 |
| LCSC Part # | C48533460 |
| Package | Through Hole |
| Customer # | |
| Description | ±5% 100V 22nF -55℃~+125℃ Metallized Polyester Film Through Hole Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0502 | $ 0.50 |
100+ | $ 0.0393 | $ 3.93 |
300+ | $ 0.0339 | $ 10.17 |
1,000+ | $ 0.0298 | $ 29.80 |
5,000+ | $ 0.0266 | $ 133.00 |
10,000+ | $ 0.0249 | $ 249.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$