XIAMEN FARATRONIC C322J474J90C350
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C322J474J90C350 |
| LCSC Part # | C48533436 |
| Package | Through Hole |
| Customer # | |
| Description | 470nF 630V -55℃~+105℃ ±5% Through Hole Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 680 |
| Sales Unit | Piece |
In-Stock:
675
675
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3773 | $ 1.89 |
50+ | $ 0.3014 | $ 15.07 |
150+ | $ 0.2688 | $ 40.32 |
680+ | $ 0.2282 | $ 155.18 |
2,720+ | $ 0.2102 | $ 571.74 |
4,760+ | $ 0.1993 | $ 948.67 |
Standard Packaging 680/Full
Box | ||
Better price for more quantity?
$