XIAMEN FARATRONIC C823A333K90C350
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C823A333K90C350 |
| LCSC Part # | C48533418 |
| Package | Through Hole |
| Customer # | |
| Description | 33nF 1kV ±10% Through Hole Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2426 | $ 1.21 |
50+ | $ 0.1938 | $ 9.69 |
200+ | $ 0.1729 | $ 34.58 |
400+ | $ 0.1468 | $ 58.72 |
2,000+ | $ 0.1351 | $ 270.20 |
5,000+ | $ 0.1282 | $ 641.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$