Sunltech SLW8065S222MST
| Manufacturer | SunltechAsian Brands |
| MPN | SLW8065S222MST |
| LCSC Part # | C48533095 |
| Packaging | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 2200uH SMD,8x8mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,8x8mm | |
| Current Rating | 270mA | |
| Inductance | 2.2mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 6Ω | |
| Current - Saturation(Isat) | 450mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,8x8mm | |
| Current Rating | 270mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.2mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 6Ω | |
| Current - Saturation(Isat) | 450mA |
Report an ErrorShow similar products (0) >
In-Stock: 370
370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1992 | $ 1.00 |
| 50+ | $ 0.1564 | $ 7.82 |
| 150+ | $ 0.1381 | $ 20.72 |
| 700+ | $ 0.1152 | $ 80.64 |
| 2,800+ | $ 0.105 | $ 294.00 |
| 4,900+ | $ 0.0989 | $ 484.61 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,8x8mm | |
| Current Rating | 270mA | |
| Inductance | 2.2mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 6Ω | |
| Current - Saturation(Isat) | 450mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,8x8mm | |
| Current Rating | 270mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.2mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 6Ω | |
| Current - Saturation(Isat) | 450mA |
Report an ErrorShow similar products (0) >
C48533095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



