DSTECH DS8401-33S5
| Manufacturer |
DSTECH
Asian Brands |
| Mfr. Part # | DS8401-33S5 |
| LCSC Part # | C48533046 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 40V, 200mA low dropout voltage linear regulator |
| Description | 70dB Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DSTECH | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,930 
2,930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.06 | $ 0.60 |
100+ | $ 0.0468 | $ 4.68 |
300+ | $ 0.0402 | $ 12.06 |
3,000+ | $ 0.0352 | $ 105.60 |
6,000+ | $ 0.0312 | $ 187.20 |
9,000+ | $ 0.0292 | $ 262.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$