LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV743285PDQNR product image
  • TLV743285PDQNR thumbnail 1
  • TLV743285PDQNR thumbnail 2
  • TLV743285PDQNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV743285PDQNRRoHS

Manufacturer
MPN
TLV743285PDQNR
LCSC Part #
C485156
Packaging
X2SON-4-EP(1x1)
Customer #
Key Attributes
300mA, low IQ, low dropout regulator with enable function
Datasheetpdf iconTI TLV743285PDQNR
In-Stock: 815
815 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0591$ 0.30
50+$ 0.0578$ 2.89
150+$ 0.0569$ 8.54
500+$ 0.0561$ 28.05
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingX2SON-4-EP(1x1)
Output Voltage2.85V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)34uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV743P low-dropout linear regulator (LDO) is an ultra-small, low quiescent current LDO that sources 300 mA with good line and load transient performance. The device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor with a value of 1 μF. The TLV743P device provides foldback current control during device power up and enabling. This functionality is especially important in battery-operated devices. The TLV743P provides an active pulldown circuit to quickly discharge output loads when the device is disabled. The TLV743P is available in standard DBV (SOT-23) and DQN (X2SON) packages.

Features

AI Translation
  • Input Voltage Range: 1.4 V to 5.5 V
  • Stable Operation With 1-μF Ceramic Output Capacitor
  • Foldback Overcurrent Protection
  • Packages: SOT-23 (5), X2SON (4)
  • Very Low Dropout: 125 mV at 300 mA (3.3 VOUT)
  • Accuracy: 1% (Typical), 1.4% (Maximum)
  • Low IQ: 34 μA
  • Available in Fixed-Output Voltages: 1 V to 3.3 V
  • High PSRR: 50 dB at 1 kHz
  • Active Output Discharge

Applications

AI Translation
  • Tablets
  • Smartphones
  • Notebook and Desktop Computers
  • Portable Industrial and Consumer Products
  • WLAN and Other PC Add-On Cards
  • Camera Modules