LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV74112PDBVR product image
  • TLV74112PDBVR thumbnail 1
  • TLV74112PDBVR thumbnail 2
  • TLV74112PDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV74112PDBVRRoHS

Manufacturer
MPN
TLV74112PDBVR
LCSC Part #
C485123
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, low-dropout regulator with active output discharge and enable functionality
Datasheetpdf iconTI TLV74112PDBVR
In-Stock: 620
620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0696$ 0.70
100+$ 0.0557$ 5.57
300+$ 0.0487$ 14.61
3,000+$ 0.0435$ 130.50
6,000+$ 0.0393$ 235.80
9,000+$ 0.0372$ 334.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV741P low-dropout linear regulator (LDO) is a low quiescent current device with excellent line and load transient performance for power-sensitive applications. This device provides a typical accuracy of 1%. The TLV741P is designed to be stable with a small, output capacitor. The TLV741P provides inrush current control during device power up and enabling. The TLV741P limits the input current to the defined current limit to avoid large currents from flowing from the input power source. This functionality is especially important in battery-operated devices. The TLV741P is available in standard DBV (SOT-23) and DQN (X2SON) packages. The TLV741P provides an active pulldown circuit to quickly discharge output loads.

Features

AI Translation
  • Input Voltage Range: 1.4 V to 5.5 V
  • Stable Operation With 1-μF Ceramic Capacitors
  • Foldback Overcurrent Protection
  • Very Low Dropout: 230 mV at 150 mA
  • Accuracy: 1%
  • Low IQ: 50 μA
  • Available in Fixed-Output Voltages: 1 V to 3.3 V
  • High PSRR: 65 dB at 1 kHz
  • Active Output Discharge (P Version Only)

Applications

AI Translation
  • PDAs and Battery-Powered Portable Devices
  • MP3 Players and Other Hand-Held Products
  • WLAN and Other PC Add-On Cards