TI TL3845DR
| Manufacturer | |
| MPN | TL3845DR |
| LCSC Part # | C485116 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Current-Mode PWM Controllers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 200mA | |
| Features | Under-voltage lockout;Slope compensation;Under Voltage Protection;Over Current Protection | |
| Topology | Boost;Flyback | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Operating Voltage | 30V | |
| Frequency - Switching | 47kHz~57kHz | |
| Output Voltage | 0V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL284x and TL384x series of control integrated circuits provide the features that are necessary to implement off-line or DC-to-DC fixed-frequency current-mode control schemes, with a minimum number of external components. Some of the internally implemented circuits are an undervoltage lockout (UVLO), featuring a start-up current of less than 1 mA, and a precision reference trimmed for accuracy at the error amplifier input. Other internal circuits include logic to ensure latched operation, a pulse-width modulation (PWM) comparator (that also provides current-limit control), and a totem-pole output stage designed to source or sink high-peak current. The output stage, suitable for driving Nchannel MOSFETs, is low when it is in the off state.
Features
- Optimized for Off-Line and DC-to-DC Converters
- Low Start-Up Current (<1 mA)
- Automatic Feed-forward compensation
- Pulse-by-Pulse Current Limiting
- Enhanced Load-Response Characteristics
- Undervoltage Lockout With Hysteresis
- Double-Pulse Suppression
- High-Current Totem-Pole Output
- Internally Trimmed Bandgap Reference
- 500-kHz Operation
- Error Amplifier With Low Output Resistance
- Designed to be Interchangeable with UC2842 and UC3842 Series
Applications
- Switching regulators of any polarity
- Transformer-coupled DC/DC convertors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6629 | $ 0.66 |
| 10+ | $ 0.646 | $ 6.46 |
| 30+ | $ 0.6353 | $ 19.06 |
| 100+ | $ 0.6245 | $ 62.45 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 200mA | |
| Features | Under-voltage lockout;Slope compensation;Under Voltage Protection;Over Current Protection | |
| Topology | Boost;Flyback | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Operating Voltage | 30V | |
| Frequency - Switching | 47kHz~57kHz | |
| Output Voltage | 0V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL284x and TL384x series of control integrated circuits provide the features that are necessary to implement off-line or DC-to-DC fixed-frequency current-mode control schemes, with a minimum number of external components. Some of the internally implemented circuits are an undervoltage lockout (UVLO), featuring a start-up current of less than 1 mA, and a precision reference trimmed for accuracy at the error amplifier input. Other internal circuits include logic to ensure latched operation, a pulse-width modulation (PWM) comparator (that also provides current-limit control), and a totem-pole output stage designed to source or sink high-peak current. The output stage, suitable for driving Nchannel MOSFETs, is low when it is in the off state.
Features
- Optimized for Off-Line and DC-to-DC Converters
- Low Start-Up Current (<1 mA)
- Automatic Feed-forward compensation
- Pulse-by-Pulse Current Limiting
- Enhanced Load-Response Characteristics
- Undervoltage Lockout With Hysteresis
- Double-Pulse Suppression
- High-Current Totem-Pole Output
- Internally Trimmed Bandgap Reference
- 500-kHz Operation
- Error Amplifier With Low Output Resistance
- Designed to be Interchangeable with UC2842 and UC3842 Series
Applications
- Switching regulators of any polarity
- Transformer-coupled DC/DC convertors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



