LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC373APWR product image
  • SN74LVC373APWR thumbnail 1
  • SN74LVC373APWR thumbnail 2
  • SN74LVC373APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC373APWRRoHS

Manufacturer
MPN
SN74LVC373APWR
LCSC Part #
C485083
Packaging
TSSOP-20
Customer #
Key Attributes
Octal Transparent D-Type Latches With 3-State Outputs
Datasheetpdf iconTI SN74LVC373APWR
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5643$ 0.56
10+$ 0.4816$ 4.82
30+$ 0.4233$ 12.70
100+$ 0.3762$ 37.62
500+$ 0.36$ 180.00
1,000+$ 0.3519$ 351.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerTI
PackagingTSSOP-20
Quiescent Current10uA
Series74LVC
Logic TypeD Latch
Voltage - Supply1.65V~3.6V
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)24mA
Output TypeTri-State
Number of Channels8
Setup Time2ns
Current - Output High(IOH)24mA
Hold Time1.5ns
Propagation Delay1.5ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN54LVC373A octal transparent D-type latch is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC373A octal transparent D-type latch is designed for 1.65-V to 3.6-V VCC operation.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tₚd of 6.8 ns at 3.3 V
  • Typical Vₒₗₚ (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, Tₐ = 25 ℃
  • Typical Vₒₕᵥ (Output Vₒₕ Undershoot) > 2 V at VCC = 3.3 V, Tₐ = 25 ℃
  • Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
  • Iₒff Supports Live-Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • Network Switches
  • TV Set-top Boxes
  • Motor Drives
  • PCs and Notebooks