LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC126ADR product image
  • SN74LVC126ADR thumbnail 1
  • SN74LVC126ADR thumbnail 2
  • SN74LVC126ADR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC126ADRRoHS

Manufacturer
MPN
SN74LVC126ADR
LCSC Part #
C485076
Packaging
SOIC-14
Customer #
Key Attributes
Quadruple Bus Buffer Gate With 3-State Outputs
Datasheetpdf iconTI SN74LVC126ADR
In-Stock: 5,466
5,466 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5952$ 0.60
10+$ 0.4647$ 4.65
30+$ 0.4109$ 12.33
100+$ 0.3408$ 34.08
500+$ 0.3115$ 155.75
1,000+$ 0.2919$ 291.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-14
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements4
Propagation Delay2.5ns@3.3V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74LVC126A device is a quadruple bus buffer gate designed for 1.65-V to 3.6-V VCC operation. The SN74LVC126A device features independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is low. To ensure the high-impedance state during power up or power down, OE must be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V and 5-V system environment.

Features

AI Translation
  • Operates From 1.65 V to 3.6 V
  • Specified From -40℃ to +125℃
  • Inputs Accept Voltages up to 5.5 V
  • Maximum tpd of 4.7 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce), < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot), > 2 V at VCC = 3.3 V, TA = 25℃
  • Latch-Up Performance Exceeds 250 mA Per JESD 17

Applications

AI Translation
  • AV Receivers
  • Audio Docks: Portable
  • Blu-ray Players and Home Theaters
  • MP3 Players or Recorders
  • Personal Digital Assistants (PDAs)
  • Power: Telecom, Server, and AC-DC Supplies (Single-Controller, Analog, and Digital)
  • Solid State Drives (SSDs): Client and Enterprise
  • TVs: LCD, Digital, and High-Definition (HDTV)
  • Tablets: Enterprise
  • Video Analytics: Server
  • Wireless Headsets, Keyboards, and Mice