LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC00ADR product image
  • SN74LVC00ADR thumbnail 1
  • SN74LVC00ADR thumbnail 2
  • SN74LVC00ADR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC00ADRRoHS

Manufacturer
MPN
SN74LVC00ADR
LCSC Part #
C485072
Packaging
SOIC-14
Customer #
Key Attributes
Quadruple 2-Input Positive-NAND Gates
Datasheetpdf iconTI SN74LVC00ADR
In-Stock: 3,565
3,565 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3413$ 1.71
50+$ 0.2734$ 13.67
150+$ 0.2443$ 36.65
500+$ 0.2079$ 103.95
2,500+$ 0.1918$ 479.50
5,000+$ 0.182$ 910.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Logic Family74LVC Series
Voltage - Supply1.65V~3.6V
Output Logic Level - Low800mV
Propagation Delay4.1ns@3.3V,50pF
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Input Logic Level - Low800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V~2V
Output Logic Level - High2V
Quiescent Current(Iq)1uA
Current - Output High(IOH)24mA
Number of Channels4;2
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN54LVC00A quadruple 2-input positive-NAND gate is designed for 2.7 V to 3.6 V VCC operation, and the SN74LVC00A quadruple 2-input positive-NAND gate is designed for 1.65 V to 3.6 V VCC operation. The SNx4LVC00A devices perform the Boolean function Y = (A x B)(overline) or Y = A(overline) + B(overline) in positive logic. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V/5 V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Specified From -40 ℃ to 85 ℃, -40 ℃ to 125 ℃, and -55 ℃ to 125 ℃
  • Inputs Accept Voltages to 5.5 V
  • Max tₚd of 4.3 ns at 3.3 V
  • Typical Vₒₗₚ (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, Tₐ = 25 ℃
  • Typical Vₒₕᵥ (Output Vₒₕ Undershoot) > 2 V at VCC = 3.3 V, Tₐ = 25 ℃
  • Latch-Up Performance Exceeds 250 mA
  • ESD Protection Exceeds JESD 22: 2000 V Human-Body Model, 200 V Machine Model, 1000 V Charged-Device Model

Applications

AI Translation
  • AV Receivers
  • Audio Docks
  • Portable Blu-ray Players
  • Home Theater
  • MP3 Players or Recorders
  • Personal Digital Assistants (PDAs)
  • Power: Telecom/Server AC/DC Supply
  • Single Controller
  • Analog and Digital Solid State Drives (SSDs)
  • Client and Enterprise TVs: LCD, Digital, and High-Definition (HDTV)
  • Tablets: Enterprise
  • Video Analytics: Server
  • Wireless Headsets, Keyboards, and Mice