TI SN74HC153DR
| Manufacturer | |
| MPN | SN74HC153DR |
| LCSC Part # | C484751 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | DUAL 4-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | 4/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 26ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Each of these data selectors/multiplexers contains inverters and drivers to supply full binary decoding data selection to the AND-OR gates. Separate strobe (G(overline)) inputs are provided for each of the two 4-line sections. Select inputs A and B are common to both sections.
Features
AI Translation
- Wide Operating Voltage Range of δ₂V for all cases to 6 V
- Outputs Can Drive Up To 15 LSTTL Loads
- Low Power Consumption, 80 - μA Max ICC
- Typical propagation delay time (tₚd) = 9 ns
- ±6 - mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Permit Multiplexing from n Lines to One Line
- Perform Parallel - to - Serial Conversion
- Strobe (Enable) Line Provided for Cascading (N Lines to n Lines)
In-Stock: 385
385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4048 | $ 2.02 |
| 50+ | $ 0.3386 | $ 16.93 |
| 150+ | $ 0.3102 | $ 46.53 |
| 500+ | $ 0.2748 | $ 137.40 |
| 2,500+ | $ 0.2503 | $ 625.75 |
| 5,000+ | $ 0.2408 | $ 1204.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Type | - | |
| Number of Channels | 4/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 26ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Each of these data selectors/multiplexers contains inverters and drivers to supply full binary decoding data selection to the AND-OR gates. Separate strobe (G(overline)) inputs are provided for each of the two 4-line sections. Select inputs A and B are common to both sections.
Features
AI Translation
- Wide Operating Voltage Range of δ₂V for all cases to 6 V
- Outputs Can Drive Up To 15 LSTTL Loads
- Low Power Consumption, 80 - μA Max ICC
- Typical propagation delay time (tₚd) = 9 ns
- ±6 - mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Permit Multiplexing from n Lines to One Line
- Perform Parallel - to - Serial Conversion
- Strobe (Enable) Line Provided for Cascading (N Lines to n Lines)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



