TI SN74AHCT1G04DCKR
| Manufacturer | |
| MPN | SN74AHCT1G04DCKR |
| LCSC Part # | C484742 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single Inverter Gate |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Logic Family | 74AHCT | |
| Input Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 9ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Logic Family | 74AHCT | |
| Input Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 9ns@5V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74AHCT1G04 contains one gate. The device performs the Boolean function Y = A(overline).
Features
AI Translation
- Operating Range 4.5 V to 5.5 V
- Max t(pd) of 7.5 ns at 5 V
- Low Power Consumption, 10 μA Max I(CC)
- ±8 mA Output Drive at 5 V
- Inputs are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
AI Translation
- Notebook PCs
- Electronic Points of Sale
- Patient Monitoring
- Motor Controls: AC Induction
- Network Switches
- Tests
In-Stock: 6,915
6,915 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.106 | $ 0.53 |
| 50+ | $ 0.088 | $ 4.40 |
| 150+ | $ 0.0789 | $ 11.84 |
| 500+ | $ 0.0722 | $ 36.10 |
| 3,000+ | $ 0.0625 | $ 187.50 |
| 6,000+ | $ 0.0598 | $ 358.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Logic Family | 74AHCT | |
| Input Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 9ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Logic Family | 74AHCT | |
| Input Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 9ns@5V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74AHCT1G04 contains one gate. The device performs the Boolean function Y = A(overline).
Features
AI Translation
- Operating Range 4.5 V to 5.5 V
- Max t(pd) of 7.5 ns at 5 V
- Low Power Consumption, 10 μA Max I(CC)
- ±8 mA Output Drive at 5 V
- Inputs are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Applications
AI Translation
- Notebook PCs
- Electronic Points of Sale
- Patient Monitoring
- Motor Controls: AC Induction
- Network Switches
- Tests
C484742 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AiP74AHCT1G04GC353.TR | Wuxi I-core Elec | SOT353 | 0 | $ 0.1069 |



