TI CD74HCT04M96
| Manufacturer | |
| Mfr. Part # | CD74HCT04M96 |
| LCSC Part # | C484720 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | High-Speed CMOS Logic Hex Inverter |
| Description | 19ns@4.5V,50pF 2uA 4.5V~5.5V 6 1 SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2637 | $ 1.32 |
50+ | $ 0.2052 | $ 10.26 |
150+ | $ 0.1802 | $ 27.03 |
500+ | $ 0.1489 | $ 74.45 |
2,500+ | $ 0.135 | $ 337.50 |
5,000+ | $ 0.1266 | $ 633.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$