UTC U74AHC1G04G-AL5-R
| Manufacturer | UTCAsian Brands |
| MPN | U74AHC1G04G-AL5-R |
| LCSC Part # | C484530 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | CMOS IC single inverter gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UTC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The U74AHC1G04 is a inverter gate, it provides the Function Y = A(overline).
Features
AI Translation
- Operation Voltage Range: 2V ~ 5.5V
- Low power consumption, lCC = 1μA (Max) at 5.5V
- ±8mA output driver at 5V
In-Stock: 8,460
8,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0512 | $ 0.51 |
| 100+ | $ 0.0402 | $ 4.02 |
| 300+ | $ 0.0347 | $ 10.41 |
| 3,000+ | $ 0.0306 | $ 91.80 |
| 6,000+ | $ 0.0272 | $ 163.20 |
| 9,000+ | $ 0.0256 | $ 230.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UTC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;900mV;1.65V | |
| Input Logic Level - High | 1.5V;2.1V;3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.58V;3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The U74AHC1G04 is a inverter gate, it provides the Function Y = A(overline).
Features
AI Translation
- Operation Voltage Range: 2V ~ 5.5V
- Low power consumption, lCC = 1μA (Max) at 5.5V
- ±8mA output driver at 5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


