Taiwan Semiconductor SMAJ18A R3G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SMAJ18A R3G |
| LCSC Part # | C484000 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 18VWM 29.2VC SMA |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMA | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 13.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMA | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 13.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps from 0 V to BV min
- Typical IR less than 1 μA above 10V
- Moisture sensitivity level: level 1, per J-STD-020
- AEC-Q101 qualified available: ordering code with suffix “H”
- 400 W peak pulse power capability with a 10 / 1000 μs waveform(300W above 78V)
- Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Applications
AI Translation
- Switching mode power supply (SMPS)
- Adapters
- Lighting application
- On-board DC/DC converter
In-Stock: 30
30 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0691 | $ 0.69 |
| 100+ | $ 0.0552 | $ 5.52 |
| 300+ | $ 0.0482 | $ 14.46 |
| 1,800+ | $ 0.043 | $ 77.40 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMA | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 13.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMA | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 13.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps from 0 V to BV min
- Typical IR less than 1 μA above 10V
- Moisture sensitivity level: level 1, per J-STD-020
- AEC-Q101 qualified available: ordering code with suffix “H”
- 400 W peak pulse power capability with a 10 / 1000 μs waveform(300W above 78V)
- Compliant to RoHS directive 2011/65/EU and in accordance to WEEE 2002/96/EC
Applications
AI Translation
- Switching mode power supply (SMPS)
- Adapters
- Lighting application
- On-board DC/DC converter
C484000 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
