LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins RMC36DREF product image
Images for reference only

Sullins RMC36DREF

Manufacturer
MPN
RMC36DREF
LCSC Part #
C4839454
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 72P Panel Mount P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins RMC36DREF
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.338$ 16.34
200+$ 6.3234$ 1264.68
500+$ 6.1006$ 3050.30
1,000+$ 5.9915$ 5991.50
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins72P
Contact PlatingGold
Mounting TypePanel Mount

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.