KTP BTA08S-600CW(KTP)
| Manufacturer |
KTP
Asian Brands |
| Mfr. Part # | BTA08S-600CW(KTP) |
| LCSC Part # | C48392936 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | TRIAC 600V 8A TO-252 |
| Description | TRIAC 600V 8A Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KTP | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,395
2,395
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1853 | $ 0.93 |
50+ | $ 0.1444 | $ 7.22 |
150+ | $ 0.1268 | $ 19.02 |
500+ | $ 0.1049 | $ 52.45 |
2,500+ | $ 0.0952 | $ 238.00 |
5,000+ | $ 0.0893 | $ 446.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$