LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KTP PC816C product image
  • PC816C thumbnail 1
  • PC816C thumbnail 2
  • PC816C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP PC816CRoHS

Manufacturer
KTPAsian Brands
MPN
PC816C
LCSC Part #
C48392923
Packaging
DIP-4
Customer #
Key Attributes
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
Datasheetpdf iconKTP PC816C
In-Stock: 510
510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.054$ 0.54
100+$ 0.0423$ 4.23
300+$ 0.0365$ 10.95
1,000+$ 0.0321$ 32.10
5,000+$ 0.0285$ 142.50
10,000+$ 0.0268$ 268.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerKTP
PackagingDIP-4
Output Current50mA
Fall time18us
Rise time18us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage35V
Reverse Voltage6V
Voltage - Forward(Vf)1.2V
Current transfer ratio200%;400%
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Each device in this series contains an infrared emitting diode optically coupled to a phototransistor detector. They are available in a 4-pin DIP package with wide lead spacing and SMT options.

Features

AI Translation
  • High current transfer ratio, 50~600% at IF = 5mA, VCE = 5V
  • High isolation voltage between input and output, Viso = 5000Vrms
  • Creepage distance > 7.62mm
  • Operating temperature up to +110℃
  • Compact small form factor package
  • Product will remain compliant with RoHS
  • Compliant with EU REACH regulations

Applications

AI Translation
  • Programmable controllers
  • System equipment
  • Measuring instruments
  • Telecommunications equipment
  • Home appliances