KNSCHA 206RV179
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 206RV179 |
| LCSC Part # | C48392854 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 3Ω TH |
| Description | NTC Thermistor 3Ω Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4,905 
4,905
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1297 $ 0.0649 | $ 0.32 |
50+ | $ 0.1031 $ 0.0516 | $ 2.58 |
150+ | $ 0.0897 $ 0.0449 | $ 6.74 |
500+ | $ 0.0797 $ 0.0399 | $ 19.95 |
2,500+ | $ 0.0717 $ 0.0359 | $ 89.75 |
5,000+ | $ 0.0677 $ 0.0339 | $ 169.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$