KNSCHA 206RV167
| Manufacturer | KNSCHAAsian Brands |
| MPN | 206RV167 |
| LCSC Part # | C48392848 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10Ω TH |
| Datasheet | KNSCHA 206RV167 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=10mm | |
| Resistance @ 25℃ | 10Ω | |
| Width | 5mm | |
| Pitch | 10mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 20mm | |
| Thermal Time Constant | 1.88min | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=10mm | |
| Resistance @ 25℃ | 10Ω | |
| Width | 5mm | |
| Pitch | 10mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A |
| Type | Description | |
|---|---|---|
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 20mm | |
| Thermal Time Constant | 1.88min | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NTC thermistors are negative temperature coefficient resistors whose resistance decreases as ambient temperature rises. These thermistors are fabricated from 2 or 4 types of metal oxides — including iron, nickel, cobalt, manganese, or copper — through a forming process followed by high-temperature sintering.
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4149$ 0.3652 | $ 0.37 |
| 10+ | $ 0.3303$ 0.2907 | $ 2.91 |
| 30+ | $ 0.2945$ 0.2592 | $ 7.78 |
| 250+ | $ 0.2506$ 0.2206 | $ 55.15 |
| 500+ | $ 0.2294$ 0.2019 | $ 100.95 |
| 1,000+ | $ 0.2181$ 0.1920 | $ 192.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=10mm | |
| Resistance @ 25℃ | 10Ω | |
| Width | 5mm | |
| Pitch | 10mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 20mm | |
| Thermal Time Constant | 1.88min | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=10mm | |
| Resistance @ 25℃ | 10Ω | |
| Width | 5mm | |
| Pitch | 10mm | |
| Operating Temperature | -40℃~+200℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 6A |
| Type | Description | |
|---|---|---|
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 20mm | |
| Thermal Time Constant | 1.88min | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NTC thermistors are negative temperature coefficient resistors whose resistance decreases as ambient temperature rises. These thermistors are fabricated from 2 or 4 types of metal oxides — including iron, nickel, cobalt, manganese, or copper — through a forming process followed by high-temperature sintering.
C48392848 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



