Slkor BAS299
| Manufacturer | SlkorAsian Brands |
| MPN | BAS299 |
| LCSC Part # | C48392753 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE STANDARD 100V 300mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.25V@300mA | |
| Reverse Leakage Current (Ir) | 30nA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact plastic SMD package
- High switching speed: 4ns max
- Continuous reverse voltage: 100V max
- Repetitive peak reverse voltage: 110V max
- Repetitive peak forward current: 900mA max
- Lead-free package
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0899 | $ 0.45 |
| 50+ | $ 0.0711 | $ 3.56 |
| 150+ | $ 0.0617 | $ 9.26 |
| 500+ | $ 0.0546 | $ 27.30 |
| 3,000+ | $ 0.049 | $ 147.00 |
| 6,000+ | $ 0.0461 | $ 276.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 1.25V@300mA | |
| Reverse Leakage Current (Ir) | 30nA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 300mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact plastic SMD package
- High switching speed: 4ns max
- Continuous reverse voltage: 100V max
- Repetitive peak reverse voltage: 110V max
- Repetitive peak forward current: 900mA max
- Lead-free package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



