LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SL1729SH product image
  • SL1729SH thumbnail 1
  • SL1729SH thumbnail 2
  • SL1729SH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SL1729SHRoHS

Manufacturer
SlkorAsian Brands
MPN
SL1729SH
LCSC Part #
C48392720
Packaging
TO-92S
Customer #
Key Attributes
High-performance, low-power Hall switch sensor for Arctic magnetic field detection
Datasheetpdf iconSlkor SL1729SH
In-Stock: 755
755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.085$ 0.43
50+$ 0.0676$ 3.38
150+$ 0.0589$ 8.84
1,000+$ 0.0523$ 52.30
2,000+$ 0.0471$ 94.20
5,000+$ 0.0445$ 222.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerSlkor
PackagingTO-92S
Sample Frequency25Hz
Operation Points5mT
Supply Current900nA
Release Points3.5mT
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
FeaturesBuilt-in oscillator

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This device is a low-power Hall-effect switch sensor designed for space-constrained and battery-sensitive systems. It offers multiple magnetic field thresholds, switching operating frequencies, and package options to suit various applications. When the applied north-pole magnetic flux density exceeds the operate point BOP, the output is pulled low and latches; when the flux density falls below the release point BRP, the output returns high. The device integrates an on-chip temperature compensation circuit and clock logic circuit to ensure stable operate points and switching frequencies. It operates over a supply voltage range of 1.8V to 5.5V, available in SOT-23-3L and TO-92S packages.

Features

AI Translation
  • Low power consumption: 0.9μA@1.8V (25Hz version), 2.4μA@1.8V (100Hz version)
  • Wide operating voltage range: 1.8V~5.5V
  • Selectable magnetic field threshold, up to 50Gs
  • Single N-pole magnetic field detection
  • CMOS push-pull output
  • Package: SOT-23-3L, TO-92S
  • Operating temperature range: -40℃~85℃
  • Excellent ESD performance: HBM 8KV
  • RoHS compliant

Applications

AI Translation
  • Laptop and tablet switch detection
  • TWS earphones, mobile phones
  • Electronic locks, valve position detection
  • Water meters, gas meters, flow meters
  • Non-contact detection