KNSCHA 206RV199
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 206RV199 |
| LCSC Part # | C48392715 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 2.5Ω TH |
| Description | NTC Thermistor 2.5Ω Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,695
3,695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0885 | $ 0.44 |
50+ | $ 0.0703 | $ 3.52 |
150+ | $ 0.0612 | $ 9.18 |
1,000+ | $ 0.0544 | $ 54.40 |
2,000+ | $ 0.0489 | $ 97.80 |
5,000+ | $ 0.0462 | $ 231.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$