PROD Tech PSCLAQ0904B-101Z
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSCLAQ0904B-101Z |
| LCSC Part # | C48392489 |
| Package | SMD-4P,9x5.5mm |
| Customer # | |
| Key Attributes | CMC 100uH 700mA 2LN 600Ω SMD |
| Description | 100uH@100kHz 2Line Common Mode Choke Surface Mount-4P 9x5.5mm 600Ω@10MHz 700mA DCR 100mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | SMD-4P,9x5.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,454 
1,454
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6973 $ 0.2790 | $ 0.28 |
10+ | $ 0.5642 $ 0.2257 | $ 2.26 |
30+ | $ 0.4985 $ 0.1994 | $ 5.98 |
100+ | $ 0.4328 $ 0.1732 | $ 17.32 |
500+ | $ 0.3945 $ 0.1578 | $ 78.90 |
1,500+ | $ 0.3731 $ 0.1493 | $ 223.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$