LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL1812JN180RB product image
  • CL1812JN180RB thumbnail 1
  • CL1812JN180RB thumbnail 2
  • CL1812JN180RB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL1812JN180RB

Manufacturer
CHANGLONGAsian Brands
MPN
CL1812JN180RB
LCSC Part #
C48392289
Packaging
1812
Customer #
Key Attributes
RES 180Ω ±5% 750mW 1812
Datasheetpdf iconCHANGLONG CL1812JN180RB
In-Stock: 3,900
3,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0184$ 0.92
500+$ 0.0143$ 7.15
1,500+$ 0.0121$ 18.15
4,000+$ 0.0107$ 42.80
24,000+$ 0.0095$ 228.00
48,000+$ 0.0089$ 427.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1812
Power(Watts)750mW
Resistance180Ω
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%