LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL1812FN240RB product image
  • CL1812FN240RB thumbnail 1
  • CL1812FN240RB thumbnail 2
  • CL1812FN240RB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL1812FN240RB

Manufacturer
CHANGLONGAsian Brands
MPN
CL1812FN240RB
LCSC Part #
C48392257
Packaging
1812
Customer #
Key Attributes
RES 240Ω ±1% 750mW 1812
DatasheetCHANGLONG CL1812FN240RB
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,560
1,560 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
QtyUnit PriceTotal Amount
20+$ 0.0205$ 0.41
200+$ 0.016$ 3.20
600+$ 0.0135$ 8.10
4,000+$ 0.012$ 48.00
8,000+$ 0.0107$ 85.60
20,000+$ 0.01$ 200.00
Standard Packaging4000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1812
Power(Watts)750mW
Resistance240Ω
Voltage Rating200V
Operating Temperature-55℃~+70℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%