LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL2512JN22RB product image
  • CL2512JN22RB thumbnail 1
  • CL2512JN22RB thumbnail 2
  • CL2512JN22RB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL2512JN22RBRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL2512JN22RB
LCSC Part #
C48392214
Packaging
2512
Customer #
Key Attributes
RES 22Ω ±5% 1W 2512
Datasheetpdf iconCHANGLONG CL2512JN22RB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0191$ 0.96
500+$ 0.0148$ 7.40
1,500+$ 0.0125$ 18.75
4,000+$ 0.0111$ 44.40
24,000+$ 0.0098$ 235.20
48,000+$ 0.0091$ 436.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging2512
Power(Watts)1W
Resistance22Ω
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece