LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL1210JN390KP product image
  • CL1210JN390KP thumbnail 1
  • CL1210JN390KP thumbnail 2
  • CL1210JN390KP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL1210JN390KPRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL1210JN390KP
LCSC Part #
C48392149
Packaging
1210
Customer #
Key Attributes
RES 390kΩ ±5% 500mW 1210
Datasheetpdf iconCHANGLONG CL1210JN390KP
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0028$ 0.28
5,000+$ 0.0027$ 13.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1210
Power(Watts)500mW
Resistance390kΩ
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece