Sillumin SiLM5350MDBCA-DG
| Manufacturer | SilluminAsian Brands |
| MPN | SiLM5350MDBCA-DG |
| LCSC Part # | C48391676 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single Channel 10A Isolated Gate Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Sillumin | |
| Packaging | SOP-8 | |
| Quiescent Current | 2000uA | |
| Features | Miller clamp protection | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Propagation Delay(tpd) | 130ns;130ns | |
| Load Type | IGBT;MOSFET | |
| Current - Output High(IOH) | 10A | |
| Rise Time | 15ns | |
| Voltage - Supply | 3V~18V;13.5V~30V | |
| Fall Time | 15ns | |
| Isolation Voltage(Vrms) | 3000V | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 10A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SiLM5350 is a single-channel isolated gate driver for IGBTs and MOSFETs, featuring 10A peak source and 10A peak sink output capability. The SiLM5350S/R/H versions offer split outputs for independent control of rise and fall times. The SiLM5350M/F/P versions incorporate an internal clamp function to prevent miller-induced shoot-through. The device is UL1577 compliant, with the SOP8W package providing 5000 VRMS isolation and the SOP8 package providing 3000 VRMS isolation. Compared to standard optocoupler-based gate drivers, the SiLM5350 series delivers significant improvements in performance and reliability, highlighted by high CMTI, low propagation delay, low pulse width distortion, and higher operating temperature. Its high performance and reliability make it well-suited for motor drives, solar inverters, industrial power supplies, and appliances.
Features
- Functional options: split output (SiLM5350S/R/H) or internal clamp (SiLM5350M/F/P)
- 10A source current output
- 10A sink current output
- 10A active Miller clamp current
- Typical 80ns propagation delay
- Maximum 40ns part-to-part delay matching
- Maximum 40ns pulse width distortion
- Minimum 150kV/μs common-mode transient immunity (CMTI)
- Input-side supply voltage range: 3V to 18V
- Drive-side supply voltage range: 4V to 30V
- UVLO options: 12.5V, 8.5V, 5.5V, and 3.5V
- Input pin supports TTL-compatible levels and negative 5V handling capability
- Junction temperature Tj range: -40°C to +150°C
- Safety certifications: UL 1577 compliant (SOP8W package 5000VRMS isolation for 1 minute, SOP8 package 3000VRMS isolation for 1 minute); CQC certified per GB4943.1-2022; DIN VDE 0884-17: 2021-10 compliant (pending)
Applications
- AC and brushless DC motor drives
- Renewable energy inverters
- High-voltage DC-DC converters
- Industrial power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0785 | $ 1.08 |
| 10+ | $ 0.8738 | $ 8.74 |
| 30+ | $ 0.7731 | $ 23.19 |
| 100+ | $ 0.6724 | $ 67.24 |
| 500+ | $ 0.6123 | $ 306.15 |
| 1,000+ | $ 0.5799 | $ 579.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Sillumin | |
| Packaging | SOP-8 | |
| Quiescent Current | 2000uA | |
| Features | Miller clamp protection | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Propagation Delay(tpd) | 130ns;130ns | |
| Load Type | IGBT;MOSFET | |
| Current - Output High(IOH) | 10A | |
| Rise Time | 15ns | |
| Voltage - Supply | 3V~18V;13.5V~30V | |
| Fall Time | 15ns | |
| Isolation Voltage(Vrms) | 3000V | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 10A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SiLM5350 is a single-channel isolated gate driver for IGBTs and MOSFETs, featuring 10A peak source and 10A peak sink output capability. The SiLM5350S/R/H versions offer split outputs for independent control of rise and fall times. The SiLM5350M/F/P versions incorporate an internal clamp function to prevent miller-induced shoot-through. The device is UL1577 compliant, with the SOP8W package providing 5000 VRMS isolation and the SOP8 package providing 3000 VRMS isolation. Compared to standard optocoupler-based gate drivers, the SiLM5350 series delivers significant improvements in performance and reliability, highlighted by high CMTI, low propagation delay, low pulse width distortion, and higher operating temperature. Its high performance and reliability make it well-suited for motor drives, solar inverters, industrial power supplies, and appliances.
Features
- Functional options: split output (SiLM5350S/R/H) or internal clamp (SiLM5350M/F/P)
- 10A source current output
- 10A sink current output
- 10A active Miller clamp current
- Typical 80ns propagation delay
- Maximum 40ns part-to-part delay matching
- Maximum 40ns pulse width distortion
- Minimum 150kV/μs common-mode transient immunity (CMTI)
- Input-side supply voltage range: 3V to 18V
- Drive-side supply voltage range: 4V to 30V
- UVLO options: 12.5V, 8.5V, 5.5V, and 3.5V
- Input pin supports TTL-compatible levels and negative 5V handling capability
- Junction temperature Tj range: -40°C to +150°C
- Safety certifications: UL 1577 compliant (SOP8W package 5000VRMS isolation for 1 minute, SOP8 package 3000VRMS isolation for 1 minute); CQC certified per GB4943.1-2022; DIN VDE 0884-17: 2021-10 compliant (pending)
Applications
- AC and brushless DC motor drives
- Renewable energy inverters
- High-voltage DC-DC converters
- Industrial power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



