XR XRPQ2012J-4R7M
| Manufacturer | XRAsian Brands |
| MPN | XRPQ2012J-4R7M |
| LCSC Part # | C48391637 |
| Packaging | SMD-3P,22.5x21.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 28A 2.2mΩ SMD-3P,22.5x21.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,22.5x21.5mm | |
| Current Rating | 28A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 23A | |
| DC Resistance(DCR) | 2.2mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5413 | $ 1.54 |
| 10+ | $ 1.2744 | $ 12.74 |
| 30+ | $ 1.1279 | $ 33.84 |
| 100+ | $ 0.9619 | $ 96.19 |
| 500+ | $ 0.8887 | $ 444.35 |
| 1,000+ | $ 0.8561 | $ 856.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD-3P,22.5x21.5mm | |
| Current Rating | 28A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 23A | |
| DC Resistance(DCR) | 2.2mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



