PTTC(Polytronics Tech) SMD0402P035SLR
| Manufacturer | PTTC(Polytronics Tech)Asian Brands |
| MPN | SMD0402P035SLR |
| LCSC Part # | C48391568 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 350mA 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 350mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 700mA | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | 100ms | |
| Resistance - Post Trip (R1) (Max) | 700mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SLR series features a new conductive filler to achieve ultra-low resistance while maintaining a slim profile. Available in 0402 to 2920 sizes with current ratings from 0.10A to 9.00A, it is ideal for applications requiring resettable protection in space- or height-constrained environments.
Features
AI Translation
- Ultra-low resistance
- Halogen-free
- Lower profile, higher current rating
- Compact design saves board space
- RoHS compliant and lead-free
Applications
AI Translation
- Battery protection circuit modules
- Mobile phones and PDAs
- Mobile internet devices
- USB peripherals
In-Stock: 9,735
9,735 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1402 | $ 0.70 |
| 50+ | $ 0.1233 | $ 6.17 |
| 150+ | $ 0.116 | $ 17.40 |
| 500+ | $ 0.1069 | $ 53.45 |
| 2,500+ | $ 0.1029 | $ 257.25 |
| 5,000+ | $ 0.1004 | $ 502.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | 0402 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 350mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 700mA | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | 100ms | |
| Resistance - Post Trip (R1) (Max) | 700mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SLR series features a new conductive filler to achieve ultra-low resistance while maintaining a slim profile. Available in 0402 to 2920 sizes with current ratings from 0.10A to 9.00A, it is ideal for applications requiring resettable protection in space- or height-constrained environments.
Features
AI Translation
- Ultra-low resistance
- Halogen-free
- Lower profile, higher current rating
- Compact design saves board space
- RoHS compliant and lead-free
Applications
AI Translation
- Battery protection circuit modules
- Mobile phones and PDAs
- Mobile internet devices
- USB peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



