GR 74LVC1G07LT05ARCQ
| Manufacturer | GRAsian Brands |
| MPN | 74LVC1G07LT05ARCQ |
| LCSC Part # | C48391414 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Buffer/Driver With Open-Drain Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | GR | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single buffer/driver is designed for VCC operating voltages from 1.65 V to 5.5 V. The 74LVC1G07 device features an open-drain output that can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. Its maximum sink current is 32 mA.
Features
AI Translation
- 5 V VCC operation supported
- Inputs and open-drain outputs accept up to 5.5 V
- Voltage translation up or down
- Low power consumption, max ICC of 10 μA
- ±24 mA output drive capability at 3.3 V
- Ioff feature supports hot insertion, partial power-down, and back-drive protection
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0319$ 0.0288 | $ 0.58 |
| 200+ | $ 0.0248$ 0.0224 | $ 4.48 |
| 600+ | $ 0.0209$ 0.0189 | $ 11.34 |
| 3,000+ | $ 0.0186$ 0.0168 | $ 50.40 |
| 9,000+ | $ 0.0166$ 0.0150 | $ 135.00 |
| 21,000+ | $ 0.0155$ 0.0140 | $ 294.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | GR | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | 74LVC | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | - | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This single buffer/driver is designed for VCC operating voltages from 1.65 V to 5.5 V. The 74LVC1G07 device features an open-drain output that can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. Its maximum sink current is 32 mA.
Features
AI Translation
- 5 V VCC operation supported
- Inputs and open-drain outputs accept up to 5.5 V
- Voltage translation up or down
- Low power consumption, max ICC of 10 μA
- ±24 mA output drive capability at 3.3 V
- Ioff feature supports hot insertion, partial power-down, and back-drive protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



