LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV3233QPHPRQ1 product image
  • DRV3233QPHPRQ1 thumbnail 1
  • DRV3233QPHPRQ1 thumbnail 2
  • DRV3233QPHPRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV3233QPHPRQ1

Manufacturer
MPN
DRV3233QPHPRQ1
LCSC Part #
C48385505
Packaging
HTQFP-48
Customer #
Key Attributes
4.5V~60V MOSFET 1A 2A HTQFP-48 Motor Drivers, Controllers RoHS
DatasheetTI DRV3233QPHPRQ1
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7844$ 9.78
10+$ 9.4549$ 94.55
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingHTQFP-48
FeaturesEnable shutdown;Built-in bootstrap diode;Charge pump boost
Driven ConfigurationThree Phase;Half-Bridge
Voltage - Supply4.5V~60V
Operating Temperature-40℃~+125℃
Load TypeMOSFET
Current - Output High(IOH)1A
Current - Output Low(IOL)2A