LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Diptronics DTS-68N-V product image
  • DTS-68N-V thumbnail 1
  • DTS-68N-V thumbnail 2
  • DTS-68N-V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Diptronics DTS-68N-VRoHS

Manufacturer
DiptronicsAsian Brands
MPN
DTS-68N-V
LCSC Part #
C483778
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST 11.3mm 6.2mm x 6.2mm Through Hole
Datasheetpdf iconDiptronics DTS-68N-V
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1193$ 0.60
50+$ 0.09$ 4.50
150+$ 0.0754$ 11.31
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerDiptronics
PackagingThrough Hole
with BracketWithout Bracket
PressForce1.6N
Length6.2mm
Height11.3mm
Voltage Rating12V
Switching Life200,000 cycles
Operating Temperature-25℃~+70℃
Width6.2mm
Installation MethodThrough Hole
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBrown
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece