LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1503-I/ST product image
  • PIC16F1503-I/ST thumbnail 1
  • PIC16F1503-I/ST thumbnail 2
  • PIC16F1503-I/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1503-I/STRoHS

Manufacturer
MPN
PIC16F1503-I/ST
LCSC Part #
C48282
Packaging
TSSOP-14
Customer #
Key Attributes
PIC 8 Bit 20MHz 11 TSSOP-14 Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC16F1503-I/ST
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8733$ 1.87
10+$ 1.6292$ 16.29
30+$ 1.4746$ 44.24
96+$ 1.3184$ 126.57
480+$ 1.2467$ 598.42
960+$ 1.2158$ 1167.17
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTSSOP-14
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O11

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Features

AI Translation
  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Operating Speed: - DC – 20 MHz clock input - DC – 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
  • 16 MHz Internal Oscillator Block: - Factory calibrated to ±1%, typical - Software selectable frequency range from 16 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • Three External Clock modes up to 20 MHz
  • Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1503) - 2.3V to 5.5V (PIC16F1503)
  • Self-Programmable under Software Control
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Programmable Low-Power Brown-out Reset (LPBOR)
  • Extended Watchdog Timer (WDT): - Programmable period from 1 ms to 256s
  • Programmable Code Protection
  • In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • Enhanced Low-Voltage Programming (LVP)
  • In-Circuit Debug (ICD) via Two Pins
  • Power-Saving Sleep mode: - Low-Power Sleep mode - Low-Power BOR (LPBOR)
  • Integrated Temperature Indicator
  • 128 Bytes High-Endurance Flash - 100,000 write Flash endurance (minimum)
  • 2 Kwords Linear Program Memory Addressing
  • 128 bytes Linear Data Memory Addressing High-Endurance Flash Data Memory (HEF) - 128 bytes if nonvolatile data storage - 100k erase/write cycles
  • Sleep Current: - 20 nA @1.8V, typical
  • Watchdog Timer Current: - 260 nA @1.8V, typical
  • Operating Current: - 30 μA/Hz @ 1.8V, typical
  • Analog-to-Digital Converter (ADC): - 10-bit resolution - Eight external channels - Three internal channels: - Fixed Voltage Reference - Digital-to-Analog Converter (DAC) - Temperature Indicator channel - Auto acquisition capability - Conversion available during Sleep
  • 5-Bit Digital-to-Analog Converter (DAC): - Output available externally - Positive reference selection - Internal connections to comparators and ADC
  • Two Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
  • Voltage Reference: - 1.024V Fixed Voltage Reference (FVR) with 1x, 2x and 4x Gain output levels
  • 12 I/O Pins (1 Input-only Pin): - High current sink/source 25 mA/25 mA - Individually programmable weak pull-ups - Individually programmable Interrupt-on-Change (IOC) pins
  • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
  • Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode
  • Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Four 10-bit PWM modules
  • Master Synchronous Serial Port (MSSP) with SPI and I²C with: - 7-bit address masking - SMBus/PMBus™ compatibility
  • Two Configurable Logic Cell (CLC) modules: - 16 selectable input source signals - Four inputs per module - Software control of combinational/sequential logic/state/clock functions - AND/OR/XOR/D Flop/D Latch/SR/JK - Inputs from external and internal sources - Output available to pins and peripherals - Operation while in Sleep
  • Numerically Controlled Oscillator (NCO): - 20-bit accumulator - 16-bit increment - True linear frequency control - High-speed clock input - Selectable Output modes - Fixed Duty Cycle (FDC) mode - Pulse Frequency (PF) mode
  • Complementary Waveform Generator (CWG): - Eight selectable signal sources - Selectable falling and rising edge dead-band control - Polarity control - Four auto-shutdown sources - Multiple input sources: PWM, CLC, NCO