LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Econd 330UF450V30x35HP product image
  • 330UF450V30x35HP thumbnail 1
  • 330UF450V30x35HP thumbnail 2
  • 330UF450V30x35HP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Econd 330UF450V30x35HPRoHS

Manufacturer
EcondAsian Brands
MPN
330UF450V30x35HP
LCSC Part #
C48227938
Packaging
Through Hole,D30xL35mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 450V TH
Datasheetpdf iconEcond 330UF450V30x35HP
In-Stock: 742
742 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3144$ 2.31
10+$ 1.9596$ 19.60
64+$ 1.7366$ 111.14
128+$ 1.5088$ 193.13
512+$ 1.4046$ 719.16
1,024+$ 1.3607$ 1393.36
Standard Packaging64/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D30xL35mm
Tolerance±20%
Voltage Rating450V
Capacitance330uF
Lifetime2000hrs@105℃
Ripple Current1.65A@120Hz
Pin Spacing10mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)35mm
Diameter30mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging64
Sales UnitPiece