VISHAY CRCW04021K20FKED
| Manufacturer | |
| MPN | CRCW04021K20FKED |
| LCSC Part # | C482072 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.2kΩ ±1% 62.5mW 0402 |
| Description | 62.5mW 1.2kΩ 50V Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
118,000
118,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0038 | $ 0.38 |
1,000+ | $ 0.0029 | $ 2.90 |
3,000+ | $ 0.0025 | $ 7.50 |
10,000+ | $ 0.0023 | $ 23.00 |
50,000+ | $ 0.002 | $ 100.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$