VISHAY CRCW0402182KFKED
| Manufacturer | |
| MPN | CRCW0402182KFKED |
| LCSC Part # | C482064 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 182kΩ ±1% 63mW 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 182kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 182kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 6,900
6,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0085 | $ 0.43 |
| 500+ | $ 0.0066 | $ 3.30 |
| 1,500+ | $ 0.0056 | $ 8.40 |
| 10,000+ | $ 0.005 | $ 50.00 |
| 20,000+ | $ 0.0045 | $ 90.00 |
| 50,000+ | $ 0.0042 | $ 210.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 182kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 182kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
C482064 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



