ADI ADAU7002ACBZ-R7
| Manufacturer | |
| Mfr. Part # | ADAU7002ACBZ-R7 |
| LCSC Part # | C481886 |
| Package | WLCSP-8(0.8x1.6) |
| Customer # | |
| Key Attributes | Stereo PDM-to-I²S or TDM Conversion IC |
| Description | 4kHz~96kHz I2S WLCSP-8(0.8x1.6) Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ADI | |
| Package | WLCSP-8(0.8x1.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1225 | $ 1.12 |
10+ | $ 0.9384 | $ 9.38 |
30+ | $ 0.8368 | $ 25.10 |
100+ | $ 0.7224 | $ 72.24 |
500+ | $ 0.6701 | $ 335.05 |
1,000+ | $ 0.6478 | $ 647.80 |
Standard Packaging 3000/Full
Reel | ||