ADI AD8607ARMZ-REEL
| Manufacturer | |
| MPN | AD8607ARMZ-REEL |
| LCSC Part # | C481884 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Precision, micropower, low-noise, CMOS, rail-to-rail input/output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | Reverse-phase input protection;Overvoltage protection;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 400kHz | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | -2.5V~-900mV;900mV~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8603/AD8607/AD8609 are single/dual/quad, micropower, rail-to-rail input and output amplifiers featuring ultralow offset voltage, low input voltage noise, and low current noise.
These amplifiers employ a patented trimming technique that achieves excellent accuracy without laser trimming. All three devices operate from a 1.8 V to 5.0 V single supply or ±0.9 V to ±2.5 V dual supplies. The combination of low offset, low noise, ultralow input bias current, and low power consumption makes the AD8603/AD8607/AD8609 ideally suited for portable and loop-powered instrumentation applications.
Rail-to-rail swing capability at both input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems.
Features
- Low offset voltage: 50 μV (max)
- Low input bias current: 1 pA (max)
- Single-supply operation: 1.8 V to 5 V
- Low noise: 22 nV/√Hz
- Micropower: 50 μA (max)
- Low distortion
- No phase reversal
- Unity-gain stable
Applications
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- Low-power ASIC input/output amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5662 | $ 3.57 |
| 10+ | $ 3.1213 | $ 31.21 |
| 30+ | $ 2.8572 | $ 85.72 |
| 100+ | $ 2.4155 | $ 241.55 |
| 500+ | $ 2.2916 | $ 1145.80 |
| 1,000+ | $ 2.2362 | $ 2236.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 0.1V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Features | Reverse-phase input protection;Overvoltage protection;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 400kHz | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | -2.5V~-900mV;900mV~2.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8603/AD8607/AD8609 are single/dual/quad, micropower, rail-to-rail input and output amplifiers featuring ultralow offset voltage, low input voltage noise, and low current noise.
These amplifiers employ a patented trimming technique that achieves excellent accuracy without laser trimming. All three devices operate from a 1.8 V to 5.0 V single supply or ±0.9 V to ±2.5 V dual supplies. The combination of low offset, low noise, ultralow input bias current, and low power consumption makes the AD8603/AD8607/AD8609 ideally suited for portable and loop-powered instrumentation applications.
Rail-to-rail swing capability at both input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems.
Features
- Low offset voltage: 50 μV (max)
- Low input bias current: 1 pA (max)
- Single-supply operation: 1.8 V to 5 V
- Low noise: 22 nV/√Hz
- Micropower: 50 μA (max)
- Low distortion
- No phase reversal
- Unity-gain stable
Applications
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- Low-power ASIC input/output amplifiers
C481884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



